EPCOS, B84144A*R000 16A 250/440 V ac 50 → 60Hz, Flange Mount EMC Filter, Tab 3 Phase

Bulk discount available

Subtotal (1 box of 3 units)*

€592.65

(exc. VAT)

€728.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 02 March 2026
  • Plus 42 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3 - 3€197.55€592.65
6 - 12€192.613€577.84
15 +€187.673€563.02

*price indicative

RS Stock No.:
167-8332
Mfr. Part No.:
B84144A0016R000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

16A

Maximum Voltage Rating

250/440 V ac

Mounting Type

Flange Mount

Termination Style

Tab

Number of Phases

3

Series

B84144A*R000

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

559mm

Depth

163mm

Height

81mm

Dimensions

113 x 163 x 81mm

Minimum Operating Temperature

-25°C

Leakage Current

1.11 mA

Maximum Operating Temperature

+100°C

Resistance

10mΩ

Standards Met

UL 1283

B84144-A Series


EPCOS B84144-A series RFI four line filters. Construced of a metal case with threaded bushes at end faces for RF- Tight installation. Fasy to install and has a space saving design. Optimized leakage, High insertion loss. Rated voltage VR: 440/250 V AC.Rated current IR: 16 A to 180 A. For converters and power electronics.

Applications


General applications for power electronics
Wind farms
UPS
For machine tools, textile and packaging machines

Standards

UL1283, CSA 22.2 No.8 1986

Related links