EPCOS, B84143A*R105 120A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 167-8379
- Mfr. Part No.:
- B84143A0120R105
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 2 units)*
€775.27
(exc. VAT)
€953.582
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 22 December 2025
- Plus 4 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 - 2 | €387.635 | €775.27 |
| 4 - 8 | €377.945 | €755.89 |
| 10 + | €368.25 | €736.50 |
*price indicative
- RS Stock No.:
- 167-8379
- Mfr. Part No.:
- B84143A0120R105
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 120A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | B84143A*R105 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 90mm | |
| Depth | 290mm | |
| Height | 150mm | |
| Dimensions | 90 x 290 x 150mm | |
| Leakage Current | 5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 900µΩ | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 120A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series B84143A*R105 | ||
Operating Frequency 50 → 60Hz | ||
Length 90mm | ||
Depth 290mm | ||
Height 150mm | ||
Dimensions 90 x 290 x 150mm | ||
Leakage Current 5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 900µΩ | ||
B84143-Ax-R105 Series
Very high insertion loss
Optimised for very long motor cables under full load
Low leakage current
Very small installation space requirements
Low power loss
Suitable for electrical drive units including machine tools, conveyor belts, filling systems, robots, pumps, ventilation systems and power supply units
Optimised for very long motor cables under full load
Low leakage current
Very small installation space requirements
Low power loss
Suitable for electrical drive units including machine tools, conveyor belts, filling systems, robots, pumps, ventilation systems and power supply units
Standards
UL 1283 and CSA 22.2 No. 8, EN 133200
Related links
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
