EPCOS, B84144A*R000 50A 440 V ac 50 → 60Hz, Flange Mount EMC Filter, Tab 3 Phase
- RS Stock No.:
- 167-8383
- Mfr. Part No.:
- B84144A0050R000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 2 units)*
€716.16
(exc. VAT)
€880.88
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 - 2 | €358.08 | €716.16 |
| 4 - 8 | €349.13 | €698.26 |
| 10 + | €340.175 | €680.35 |
*price indicative
- RS Stock No.:
- 167-8383
- Mfr. Part No.:
- B84144A0050R000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 440 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Tab | |
| Number of Phases | 3 | |
| Series | B84144A*R000 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 156mm | |
| Depth | 216mm | |
| Height | 91mm | |
| Dimensions | 156 x 216 x 91mm | |
| Leakage Current | 4.1 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1.3mΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 440 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Tab | ||
Number of Phases 3 | ||
Series B84144A*R000 | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 156mm | ||
Depth 216mm | ||
Height 91mm | ||
Dimensions 156 x 216 x 91mm | ||
Leakage Current 4.1 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1.3mΩ | ||
Standards Met UL 1283 | ||
B84144-A Series
EPCOS B84144-A series RFI four line filters. Construced of a metal case with threaded bushes at end faces for RF- Tight installation. Fasy to install and has a space saving design. Optimized leakage, High insertion loss. Rated voltage VR: 440/250 V AC.Rated current IR: 16 A to 180 A. For converters and power electronics.
Applications
General applications for power electronics
Wind farms
UPS
For machine tools, textile and packaging machines
Wind farms
UPS
For machine tools, textile and packaging machines
Standards
UL1283, CSA 22.2 No.8 1986
Related links
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Terminal Block 3 Phase
- EPCOS Terminal Block 3 Phase
