EPCOS, B84144A*R120 25A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 167-8401
- Mfr. Part No.:
- B84144A0025R120
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 6 units)*
€1,069.758
(exc. VAT)
€1,315.80
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 - 6 | €178.293 | €1,069.76 |
| 12 - 24 | €173.837 | €1,043.02 |
| 30 + | €169.378 | €1,016.27 |
*price indicative
- RS Stock No.:
- 167-8401
- Mfr. Part No.:
- B84144A0025R120
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 25A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | B84144A*R120 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 80mm | |
| Depth | 238mm | |
| Height | 60mm | |
| Dimensions | 80 x 238 x 60mm | |
| Leakage Current | 9.4 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 3.9mΩ | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 25A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series B84144A*R120 | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 80mm | ||
Depth 238mm | ||
Height 60mm | ||
Dimensions 80 x 238 x 60mm | ||
Leakage Current 9.4 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 3.9mΩ | ||
B84144A*R120 Series
Easy to install 4-line filter in a Metal case and potted in Polyurethane (UL 94 V-0)
Optimised for long motor cables and operation under full load
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies and Industrial applications
Optimised for long motor cables and operation under full load
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies and Industrial applications
Standards
EN 133200, UL 1283, CSA C22.2 No.8
Approvals
UL and cUL pending
Related links
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
