EPCOS, B84143A*R105 66A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 box of 4 units)*

€898.572

(exc. VAT)

€1,105.244

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
4 - 4€224.643€898.57
8 - 16€219.028€876.11
20 +€213.41€853.64

*price indicative

RS Stock No.:
167-8403
Mfr. Part No.:
B84143A0066R105
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

66A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Series

B84143A*R105

Operating Frequency

50 → 60Hz

Length

58mm

Depth

256mm

Height

141.5mm

Dimensions

58 x 256 x 141.5mm

Minimum Operating Temperature

-25°C

Leakage Current

4.7 mA

Maximum Operating Temperature

+100°C

Resistance

1.5mΩ

B84143-Ax-R105 Series


Very high insertion loss
Optimised for very long motor cables under full load
Low leakage current
Very small installation space requirements
Low power loss
Suitable for electrical drive units including machine tools, conveyor belts, filling systems, robots, pumps, ventilation systems and power supply units

Standards

UL 1283 and CSA 22.2 No. 8, EN 133200

Related links