EPCOS, B84111F 36A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-1334
Mfr. Part No.:
B84111F0000M136
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

36A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

Single Stage

Series

B84111F

Operating Frequency

50 → 60Hz

Length

63mm

Depth

51mm

Capacitance

0.47 x 2µF

Height

38mm

Dimensions

63 x 51 x 38mm

Inductance

0.4 x 2 mH

Minimum Operating Temperature

-25°C

Leakage Current

0 mA

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

B84111F series


Single phase B84111F series offer's optimized leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.

SIFI-F for normal insertion loss
Terminals; up to 20A tab connectors 6.3 x 0.8 mm
Threaded M5 studs for filters from 25A to 36A
Polyurethane potting (UL 94 V−0)

Approvals

ENEC10; UL; cUL

Related links