EPCOS, B84112G 8A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Lug, Tab Connector, Single Phase

Bulk discount available

Subtotal (1 reel of 24 units)*

€475.752

(exc. VAT)

€585.168

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
24 - 24€19.823€475.75
48 - 96€19.03€456.72
120 +€18.238€437.71

*price indicative

RS Stock No.:
170-1339
Mfr. Part No.:
B84112G0000M080
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

8A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Lug, Tab Connector

Number of Phases

1

Number of Stages

Single Stage

Series

B84112G

Operating Frequency

50 → 60Hz

Length

63mm

Depth

51mm

Height

29mm

Capacitance

0.47 x 2µF

Inductance

2.5 x 2 mH

Dimensions

63 x 51 x 29mm

Leakage Current

0 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

COO (Country of Origin):
HU

B84112-G Series


TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A

Applications


Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)

Related links