Schaffner, FN2030 6A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 170-4909
- Mfr. Part No.:
- FN2030-6-06
- Manufacturer:
- Schaffner
Subtotal (1 box of 50 units)*
€799.70
(exc. VAT)
€983.65
(inc. VAT)
In Stock
- 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €15.994 | €799.70 |
*price indicative
- RS Stock No.:
- 170-4909
- Mfr. Part No.:
- FN2030-6-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FN2030 | |
| Operating Frequency | 400Hz | |
| Length | 71mm | |
| Depth | 46.6mm | |
| Height | 22.3mm | |
| Capacitance | 4.7 nF, 470nF | |
| Inductance | 8 mH | |
| Dimensions | 71 x 46.6 x 22.3mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.73 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 680kΩ | |
| Power Loss | 3.2W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FN2030 | ||
Operating Frequency 400Hz | ||
Length 71mm | ||
Depth 46.6mm | ||
Height 22.3mm | ||
Capacitance 4.7 nF, 470nF | ||
Inductance 8 mH | ||
Dimensions 71 x 46.6 x 22.3mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.73 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 680kΩ | ||
Power Loss 3.2W | ||
FN2030 Series
Premium range of EMI filters from Schaffner. The FN2030 two-stage filters are designed for easy and fast chassis mounting. All filters provide an exceptional conducted attenuation performance based on chokes with high permeable core material and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.
High performance filter attenuation
High differential mode attenuation
Optional medical versions (B type) & safety versions (A type)
Optional over-voltage protection (Z type)
Various terminal options allow you to select the desired connection style
All FN2030 filters can be delivered with optional surge pulse protection
FN2030 filters are also available as two- stage filters (FN2090 series) for very noisy environments
High differential mode attenuation
Optional medical versions (B type) & safety versions (A type)
Optional over-voltage protection (Z type)
Various terminal options allow you to select the desired connection style
All FN2030 filters can be delivered with optional surge pulse protection
FN2030 filters are also available as two- stage filters (FN2090 series) for very noisy environments
Approvals
UL 1283, CSA 22.2 No.8 1986, EN 133 200, IEC 60939
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
