Schaffner, FN402 500mA 250 V ac 60Hz, Through Hole EMI Filter, Pin, Single Phase
- RS Stock No.:
- 170-4988
- Mfr. Part No.:
- FN402-0.5-02
- Manufacturer:
- Schaffner
Subtotal (1 box of 200 units)*
€1,377.00
(exc. VAT)
€1,693.80
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €6.885 | €1,377.00 |
*price indicative
- RS Stock No.:
- 170-4988
- Mfr. Part No.:
- FN402-0.5-02
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 500mA | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Number of Phases | 1 | |
| Series | FN402 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 60Hz | |
| Length | 45mm | |
| Depth | 28mm | |
| Height | 16.5mm | |
| Capacitance | 2.2 nF, 100nF | |
| Inductance | 40 mH | |
| Dimensions | 45 x 28 x 16.5mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.373 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 500mA | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Number of Phases 1 | ||
Series FN402 | ||
Number of Stages Single Stage | ||
Operating Frequency 60Hz | ||
Length 45mm | ||
Depth 28mm | ||
Height 16.5mm | ||
Capacitance 2.2 nF, 100nF | ||
Inductance 40 mH | ||
Dimensions 45 x 28 x 16.5mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.373 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
FN402 Series
The FN402 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch--mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch--mode power supplies, test & measurement equipment and medical equipment.
Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Low cost low profile
Optional medical versions (B type) available
PCB through hole mounting
Low cost low profile
Optional medical versions (B type) available
Approvals
UL recognised, CSA Certified, VDE
Approvals
UL;CSA; VDE
Related links
- Schaffner PCB Mount EMI Filter Single Phase
- Schaffner Through Hole EMI Filter Single Phase
- Schaffner Through Hole EMI Filter Single Phase
- Schaffner PCB Mount EMI Filter Single Phase
- Schaffner PCB Mount EMI Filter Single Phase
- Schaffner PCB Mount EMI Filter Single Phase
- Schaffner PCB Mount EMI Filter Single Phase
- Schaffner PCB Mount EMI Filter Single Phase
