Schaffner, FN355 20A 440/250 V ac 400Hz, Chassis Mount EMI Filter, Screw 3 Phase
- RS Stock No.:
- 170-5020
- Mfr. Part No.:
- FN355-20-03
- Manufacturer:
- Schaffner
Subtotal (1 box of 80 units)*
€4,452.56
(exc. VAT)
€5,476.64
(inc. VAT)
Temporarily out of stock
- 80 unit(s) shipping from 08 January 2026
- Plus 160 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 80 + | €55.657 | €4,452.56 |
*price indicative
- RS Stock No.:
- 170-5020
- Mfr. Part No.:
- FN355-20-03
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 440/250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FN355 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 400Hz | |
| Length | 85mm | |
| Depth | 54mm | |
| Height | 40.3mm | |
| Dimensions | 85 x 54 x 40.3mm | |
| Leakage Current | 0.29 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 3.4W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 440/250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FN355 | ||
Number of Stages Single Stage | ||
Operating Frequency 400Hz | ||
Length 85mm | ||
Depth 54mm | ||
Height 40.3mm | ||
Dimensions 85 x 54 x 40.3mm | ||
Leakage Current 0.29 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 3.4W | ||
FN355 Series
The FN355 series of EMC/EMI line filters from Schaffner provide exceptionally low operating leakage current. Offered in 3 phase and neutral options, FN355 line filters can be used in a range of applications and are a cost effective interference suppression solution. With a space saving compact design, these four wire line filters are ideal for applications where space is restricted.
Constructed with metal housing, these EMI filters use a single stage four wire LC circuit. Different current rating options are available.
Constructed with metal housing, these EMI filters use a single stage four wire LC circuit. Different current rating options are available.
Product Application Information
Suitable applications include star and delta power networks, medical equipment, office equipment and general purpose four wire filtering.
Related links
- Schaffner FN 355 Series 20A 440 V ac 400Hz Flange Mount RFI Filter, with Screw Terminals 3 Phase
- Schaffner Chassis Mount EMI Filter, Fast-On 3 Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
