Schaffner, FN2030 6A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Subtotal (1 box of 50 units)*

€933.80

(exc. VAT)

€1,148.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 26 February 2026
  • Plus 250 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€18.676€933.80

*price indicative

RS Stock No.:
170-5134
Mfr. Part No.:
FN2030B-6-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

FN2030

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

71mm

Depth

46.6mm

Height

22.3mm

Capacitance

470nF

Inductance

8 mH

Dimensions

71 x 46.6 x 22.3mm

Leakage Current

0.002 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

680kΩ

Power Loss

3.2W

COO (Country of Origin):
TH

FN2030 Series


Premium range of EMI filters from Schaffner. The FN2030 two-stage filters are designed for easy and fast chassis mounting. All filters provide an exceptional conducted attenuation performance based on chokes with high permeable core material and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.

High performance filter attenuation
High differential mode attenuation
Optional medical versions (B type) & safety versions (A type)
Optional over-voltage protection (Z type)
Various terminal options allow you to select the desired connection style
All FN2030 filters can be delivered with optional surge pulse protection
FN2030 filters are also available as two- stage filters (FN2090 series) for very noisy environments

Approvals

UL 1283, CSA 22.2 No.8 1986, EN 133 200, IEC 60939

Related links