Schaffner, FN2060 12A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Subtotal (1 box of 50 units)*

€1,105.60

(exc. VAT)

€1,359.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€22.112€1,105.60

*price indicative

RS Stock No.:
170-5192
Mfr. Part No.:
FN2060-12-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

12A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Two Stage

Series

FN2060

Operating Frequency

400Hz

Length

85mm

Depth

30.3mm

Capacitance

4.7 nF, 470nF

Height

54mm

Inductance

580 μH

Dimensions

85 x 30.3 x 54mm

Minimum Operating Temperature

-25°C

Leakage Current

0.734 mA

Maximum Operating Temperature

+100°C

Resistance

470kΩ

FN 2060 Series


Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.

Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)

Note

FN2060 filters are also available as single-stage filters (FN2010 series)

Approvals

UL recognised, CSA, VDE.

Approvals

UL; CSA; VDE

Related links