Schaffner, FN2070 25A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Stud, Single Phase
- RS Stock No.:
- 170-5196
- Mfr. Part No.:
- FN2070-25-08
- Manufacturer:
- Schaffner
Subtotal (1 box of 10 units)*
€750.48
(exc. VAT)
€923.09
(inc. VAT)
In Stock
- 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €75.048 | €750.48 |
*price indicative
- RS Stock No.:
- 170-5196
- Mfr. Part No.:
- FN2070-25-08
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 25A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Series | FN2070 | |
| Number of Stages | Two Stage | |
| Operating Frequency | 400Hz | |
| Length | 156mm | |
| Depth | 45.4mm | |
| Height | 57.5mm | |
| Capacitance | 2.2 μF, 4.7nF | |
| Dimensions | 156 x 45.4 x 57.5mm | |
| Inductance | 2 mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.734 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 220kΩ | |
| Power Loss | 11.6W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 25A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Stud | ||
Number of Phases 1 | ||
Series FN2070 | ||
Number of Stages Two Stage | ||
Operating Frequency 400Hz | ||
Length 156mm | ||
Depth 45.4mm | ||
Height 57.5mm | ||
Capacitance 2.2 μF, 4.7nF | ||
Dimensions 156 x 45.4 x 57.5mm | ||
Inductance 2 mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.734 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 220kΩ | ||
Power Loss 11.6W | ||
FN 2070 Series
Schaffner's FN2070 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Component values are selected to give improved performance in both differential and common mode, particularly at high frequencies
Connection by 0.25in Faston terminals
Optional medical versions (B type) & safety versions (A type) available
Component values are selected to give improved performance in both differential and common mode, particularly at high frequencies
Connection by 0.25in Faston terminals
Optional medical versions (B type) & safety versions (A type) available
Note
FN2070 filters are also available as single- stage filters (FN2020 series)
Approvals
UL recognised, CSA Certified, VDE
Approvals
UL; CSA; VDE
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
