Schaffner, FN3287 16A 530/305 V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 184-7580
- Mfr. Part No.:
- FN3287-16-44-C26-R65
- Manufacturer:
- Schaffner
Subtotal (1 box of 8 units)*
€1,081.672
(exc. VAT)
€1,330.456
(inc. VAT)
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 8 + | €135.209 | €1,081.67 |
*price indicative
- RS Stock No.:
- 184-7580
- Mfr. Part No.:
- FN3287-16-44-C26-R65
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 530/305 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | FN3287 | |
| Operating Frequency | 60Hz | |
| Length | 200mm | |
| Depth | 45mm | |
| Height | 112mm | |
| Dimensions | 200 x 45 x 112mm | |
| Minimum Operating Temperature | -40°C | |
| Leakage Current | 2.4 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 7.5W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 530/305 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series FN3287 | ||
Operating Frequency 60Hz | ||
Length 200mm | ||
Depth 45mm | ||
Height 112mm | ||
Dimensions 200 x 45 x 112mm | ||
Minimum Operating Temperature -40°C | ||
Leakage Current 2.4 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 7.5W | ||
Standard and high performance EMC solution
Footprint space-saving book-style housing
Solid safety connector blocks
Standard attenuation performance FN 3287
High attenuation performance FN 3288
HV versions for 690 VAC applications
HVIT- and IT versions for IT distribution networks
Versions with low leakage current
Features and benefits
FN 3287 and FN 3288 series of filters provides state- of-the-art EMI attenuation based on an innovative filter topology.
The slim book-style shape allows a convenient and space-saving installation next to inverters, converters or motor drives.
The compact FN3287 and FN3288 filter from 10 to 160A are designed for the most diverse applications worldwide, including machinery and machine tools.
FN 3288 HV filters up to 160 A are applicable for 690 VAC distribution networks.
FN 3288IT and FN 3288HVIT filters up to 160 A meet the special requirements for IT distribution networks.
Low leakage current filter versions help to fulfill tough requirements (<3.5 mA) in respect of leakage current limitation.
Applications
Three-phase variable speed drives and power drive systems (PDS)
Machine tool and machinery equipment
IT power distribution networks (FN 3288IT and FN 3288 HVIT)
General energy conversion devices (inverters, converters)
Process automation equipment
Three-phase power supplies
Low-leakage current requirements
Footprint space-saving book-style housing
Solid safety connector blocks
Standard attenuation performance FN 3287
High attenuation performance FN 3288
HV versions for 690 VAC applications
HVIT- and IT versions for IT distribution networks
Versions with low leakage current
Features and benefits
FN 3287 and FN 3288 series of filters provides state- of-the-art EMI attenuation based on an innovative filter topology.
The slim book-style shape allows a convenient and space-saving installation next to inverters, converters or motor drives.
The compact FN3287 and FN3288 filter from 10 to 160A are designed for the most diverse applications worldwide, including machinery and machine tools.
FN 3288 HV filters up to 160 A are applicable for 690 VAC distribution networks.
FN 3288IT and FN 3288HVIT filters up to 160 A meet the special requirements for IT distribution networks.
Low leakage current filter versions help to fulfill tough requirements (<3.5 mA) in respect of leakage current limitation.
Applications
Three-phase variable speed drives and power drive systems (PDS)
Machine tool and machinery equipment
IT power distribution networks (FN 3288IT and FN 3288 HVIT)
General energy conversion devices (inverters, converters)
Process automation equipment
Three-phase power supplies
Low-leakage current requirements
Related links
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
