TE Connectivity, Corcom MV 10A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3757
- Mfr. Part No.:
- 10MV1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€57.82
(exc. VAT)
€71.12
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.82 |
*price indicative
- RS Stock No.:
- 186-3757
- Mfr. Part No.:
- 10MV1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | Corcom MV | |
| Operating Frequency | 50/60Hz | |
| Length | 98mm | |
| Depth | 38.9mm | |
| Height | 52.8mm | |
| Dimensions | 98 x 38.9 x 52.8mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom MV | ||
Operating Frequency 50/60Hz | ||
Length 98mm | ||
Depth 38.9mm | ||
Height 52.8mm | ||
Dimensions 98 x 38.9 x 52.8mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Multi-purpose medical filters for power line noise protection. Improved line to ground performance.
Multi-purpose medical filter
Improved Line to Ground performance
A good solution to emission or immunity problems
Improved Line to Ground performance
A good solution to emission or immunity problems
Related links
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount RFI Filter, Fast-On
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
