TE Connectivity, Corcom B 1A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Subtotal (1 unit)*

€17.66

(exc. VAT)

€21.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 631 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.66

*price indicative

RS Stock No.:
186-3838
Mfr. Part No.:
1VB1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Single Stage

Series

Corcom B

Operating Frequency

50/60Hz

Length

57.2mm

Depth

16.8mm

Height

64.3mm

Dimensions

57.2 x 16.8 x 64.3mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
General Purpose RFI Filters for High Impedance Loads at Low Current.

General purpose RFI Filters for high impedance load / low current
General purpose
Wide variety of termination options
Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
Applications
HVAC
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Battery charging systems
Exercise equipment

Related links