KEMET, FLLE2-S 6A 300 V ac/dc 50-60Hz, Chassis Mount EMI Filter, Single Phase

Bulk discount available

Subtotal (1 unit)*

€41.93

(exc. VAT)

€51.57

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13 unit(s), ready to ship from another location
Units
Per unit
1 - 4€41.93
5 - 9€40.88
10 +€39.83

*price indicative

RS Stock No.:
207-7445
Mfr. Part No.:
FLLE2006ASDB
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Maximum Current Rating

6A

Maximum Voltage Rating

300 V ac/dc

Mounting Type

Chassis Mount

Number of Phases

1

Series

FLLE2-S

Operating Frequency

50-60Hz

COO (Country of Origin):
MK
The Kemet FLLE2-S series 6A single phase EMI filter with medium or high attenuation. It has metal case filled with self extinguishing resin and it is used for general purpose.

Rated temperature 40°C
RoHS compliant

Related links