TE Connectivity, KES 6A 440 V ac 50/60Hz, Chassis Mount EMI Filter, Quick Connect 3 Phase

Bulk discount available

Subtotal (1 unit)*

€71.92

(exc. VAT)

€88.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 38 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€71.92
5 - 9€66.17
10 - 24€62.21
25 - 49€59.86
50 +€58.37

*price indicative

RS Stock No.:
209-4291
Mfr. Part No.:
6KESS1AFPW
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

6A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Quick Connect

Number of Phases

3

Series

KES

Number of Stages

Single Stage

Operating Frequency

50/60Hz

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 6A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 3mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC

Related links