TE Connectivity, KEP 36A 440 V ac 50 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 unit)*

€273.87

(exc. VAT)

€336.86

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 - 4€273.87
5 +€262.92

*price indicative

RS Stock No.:
209-4301
Mfr. Part No.:
36KEPS10AFPW
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

36A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

KEP

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Leakage Current

8.5 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 36A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 8.5mA
Superior performance
Chassis mounting
Operating temperature range = -25°C to +85ºC

Related links