TE Connectivity, KEB 150A 440 V ac 50 → 60Hz, Chassis Mount EMI Filter, Threaded Bolt 3 Phase
- RS Stock No.:
- 209-4319
- Mfr. Part No.:
- 150KEBS6AFPD
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 2 units)*
€1,111.63
(exc. VAT)
€1,367.304
(inc. VAT)
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 + | €555.815 | €1,111.63 |
*price indicative
- RS Stock No.:
- 209-4319
- Mfr. Part No.:
- 150KEBS6AFPD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 150A | |
| Maximum Voltage Rating | 440 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Threaded Bolt | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | KEB | |
| Operating Frequency | 50 → 60Hz | |
| Leakage Current | 8 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 150A | ||
Maximum Voltage Rating 440 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series KEB | ||
Operating Frequency 50 → 60Hz | ||
Leakage Current 8 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 150A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.
Operating frequency = 50/60Hz
Leakage current = 8mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
Leakage current = 8mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
Related links
- TE Connectivity Chassis Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Threaded Bolt 3 Phase
