TE Connectivity, KEM-BS 16A 440 V ac 50 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 unit)*

€122.17

(exc. VAT)

€150.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€122.17
5 - 9€118.86
10 - 24€115.74
25 - 49€112.77
50 +€109.95

*price indicative

RS Stock No.:
209-4356
Mfr. Part No.:
16KEMS10ABSD
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

16A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

KEM-BS

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Minimum Operating Temperature

-25°C

Leakage Current

18 mA

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 16A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 18mA
Bookshelf design
Chassis mounting
Operating temperature range = -25°C to +85ºC

Related links