TE Connectivity, KEB 10A 520 V ac 50/60Hz, Chassis Mount EMI Filter, Quick Connect 3 Phase
- RS Stock No.:
- 209-4368
- Mfr. Part No.:
- 10KEBS6BFPD
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
€4,993.70
(exc. VAT)
€6,142.25
(inc. VAT)
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €99.874 | €4,993.70 |
*price indicative
- RS Stock No.:
- 209-4368
- Mfr. Part No.:
- 10KEBS6BFPD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect | |
| Number of Phases | 3 | |
| Series | KEB | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50/60Hz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Quick Connect | ||
Number of Phases 3 | ||
Series KEB | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
- COO (Country of Origin):
- IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 520VAC voltage and 10A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.
Operating frequency = 50/60Hz
Leakage current = 3mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
Leakage current = 3mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
Related links
- TE Connectivity Chassis Mount EMI Filter, Quick Connect 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Quick Connect 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Quick Connect 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Quick Connect 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Quick Connect 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
