TE Connectivity, KEB 20A 520 V ac 50 → 60Hz, Chassis Mount EMI Filter, Threaded Bolt 3 Phase

Subtotal (1 box of 25 units)*

€3,887.125

(exc. VAT)

€4,781.175

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25 unit(s), ready to ship from another location
Units
Per unit
Per Box*
25 +€155.485€3,887.13

*price indicative

RS Stock No.:
209-4372
Mfr. Part No.:
25KEBS6BFPD
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

20A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Threaded Bolt

Number of Phases

3

Number of Stages

Single Stage

Series

KEB

Operating Frequency

50 → 60Hz

Minimum Operating Temperature

-25°C

Leakage Current

5 mA

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 520VAC voltage and 20A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 3mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC

Related links