Siemens, MICROMASTER 4 178A 480 V Power Line Filter, Flat Contact 3 Phase
- RS Stock No.:
- 211-6914
- Mfr. Part No.:
- 6SE6400-3TC14-5FD0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€975.37
(exc. VAT)
€1,199.71
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €975.37 |
*price indicative
- RS Stock No.:
- 211-6914
- Mfr. Part No.:
- 6SE6400-3TC14-5FD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Current Rating | 178A | |
| Maximum Voltage Rating | 480 V | |
| Termination Style | Flat Contact | |
| Number of Phases | 3 | |
| Series | MICROMASTER 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Current Rating 178A | ||
Maximum Voltage Rating 480 V | ||
Termination Style Flat Contact | ||
Number of Phases 3 | ||
Series MICROMASTER 4 | ||
- COO (Country of Origin):
- CZ
The Siemens 6SE4 series MICROMASTER 4 Output reactor integrated with flat connector for cable lug M8.
Degree of protection is IP00
Active Product
Active Product
