- RS Stock No.:
- 215-8150
- Mfr. Part No.:
- A1000-FIA3071-RE
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 17-07-2024, delivery within 2 working days
Added
Price Each
€365.17
(exc. VAT)
€449.16
(inc. VAT)
Units | Per unit |
1 + | €365.17 |
- RS Stock No.:
- 215-8150
- Mfr. Part No.:
- A1000-FIA3071-RE
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron A1000 series high performance current vector control, with or without PG provides high starting torque (200% / 0.3 Hz, spd range 1:200 OLV), (200% at 0 r/min, spd range 1:1500 CLV). It has advanced auto-tuning for IM & PM motors and open loop control of PM motors. It has low-noise low carrier technology, screw-less terminals and control terminals with memory backup.
10 years lifetime design
24 VDC control board power supply option
Fieldbus communications: Modbus, Profibus, CANopen,
DeviceNet, ML-II, PROFINET, EtherCAT and EtherNet/IP
Safety embedded: EN954-1 safety cat. 3, stop category 0,
IEC EN 61508 SIL 2 and EN61800-5-1 with EDM
Regenerative solutions as option
24 VDC control board power supply option
Fieldbus communications: Modbus, Profibus, CANopen,
DeviceNet, ML-II, PROFINET, EtherCAT and EtherNet/IP
Safety embedded: EN954-1 safety cat. 3, stop category 0,
IEC EN 61508 SIL 2 and EN61800-5-1 with EDM
Regenerative solutions as option
Specifications
Attribute | Value |
---|---|
Series | A1000 |