Schaffner, FN2070 1A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€24.70

(exc. VAT)

€30.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 26 December 2025
  • Plus 50 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€24.70
5 - 9€23.58
10 - 24€22.99
25 +€22.43

*price indicative

RS Stock No.:
219-2921
Distrelec Article No.:
169-67-202
Mfr. Part No.:
FN2070-1-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Two Stage

Series

FN2070

Operating Frequency

400Hz

Length

85mm

Depth

54mm

Height

30.3mm

Capacitance

4.7 nF, 330nF

Inductance

22 mH

Dimensions

85 x 54 x 30.3mm

Leakage Current

0.734 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Power Loss

2.4W

FN 2070 Series


Schaffner's FN2070 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.

Two-stage chassis mount filters in aluminium case
Component values are selected to give improved performance in both differential and common mode, particularly at high frequencies
Connection by 0.25in Faston terminals
Optional medical versions (B type) & safety versions (A type) available

Note

FN2070 filters are also available as single- stage filters (FN2020 series)

Approvals

UL recognised, CSA Certified, VDE

Approvals

UL; CSA; VDE

Related links