Schaffner, FN2070 16 A 250V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On 1 Phase

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€66.45

(exc. VAT)

€81.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 19 November 2026
  • Plus 200 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€66.45
5 - 9€61.80
10 - 24€57.82
25 +€55.25

*price indicative

RS Stock No.:
219-2965
Distrelec Article No.:
169-67-277
Mfr. Part No.:
FN2070-16-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Product Type

EMI Filter

Maximum Current

16A

Maximum Voltage

250V ac/dc

Mount Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

2

Series

FN2070

Operating Frequency

400Hz

Capacitance

4.7nF

Inductance

2.8mH

Minimum Operating Temperature

-25°C

Leakage Current

734μA

Maximum Operating Temperature

100°C

Length

85.5mm

Depth

119mm

Height

57.6mm

Resistance

220kΩ

Standards/Approvals

No

FN 2070 Series


Schaffner's FN2070 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.

Two-stage chassis mount filters in aluminium case

Component values are selected to give improved performance in both differential and common mode, particularly at high frequencies

Connection by 0.25in Faston terminals

Optional medical versions (B type) & safety versions (A type) available

Note

FN2070 filters are also available as single- stage filters (FN2020 series)

Approvals

UL recognised, CSA Certified, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy