Schurter, FMBC EP 80A 520 V ac 50 Hz, 60 Hz, Chassis Mount Power Line Filter 3 Phase
- RS Stock No.:
- 220-8619
- Mfr. Part No.:
- 3-123-484
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€247.99
(exc. VAT)
€305.03
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.99 |
*price indicative
- RS Stock No.:
- 220-8619
- Mfr. Part No.:
- 3-123-484
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 80A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Chassis Mount | |
| Number of Phases | 3 | |
| Series | FMBC EP | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 80A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Number of Phases 3 | ||
Series FMBC EP | ||
Operating Frequency 50 Hz, 60 Hz | ||
- COO (Country of Origin):
- RO
The Schurter 2 stage filter for 3 phase systems has terminals for three phases and ground. It has very high attenuation. It has 80 A rated current. It is industrial version type of filter.
Protection against interference voltage from the mains
Especially designed for industrial applications
VDE and UL approvals
Especially designed for industrial applications
VDE and UL approvals
Related links
- Schurter 60 Hz, Chassis Mount Power Line Filter 3 Phase
- Schurter 60 Hz, Chassis Mount Power Line Filter 3 Phase
- Schurter 60 Hz, Chassis Mount Power Line Filter 3 Phase
- Schurter 60 Hz, Chassis Mount Power Line Filter 3 Phase
- Schurter 60 Hz, Chassis Mount Power Line Filter 3 Phase
- Schurter 60 Hz, Chassis Mount Power Line Filter 3 Phase
- Schurter 60 Hz, Chassis Mount Power Line Filter 3 Phase
- EPCOS 60 Hz Solder 3 Phase
