RS PRO 16A 300/520 V ac 50/60Hz, Chassis Mount Power Line Filter, Terminal Block 3 Phase
- RS Stock No.:
- 237-8753
- Manufacturer:
- RS PRO
Subtotal (1 box of 28 units)*
€1,658.972
(exc. VAT)
€2,040.528
(inc. VAT)
Temporarily out of stock
- 28 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
28 + | €59.249 | €1,658.97 |
*price indicative
- RS Stock No.:
- 237-8753
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Maximum Current Rating | 16A | |
Maximum Voltage Rating | 300/520 V ac | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Number of Phases | 3 | |
Number of Stages | Single Stage | |
Operating Frequency | 50/60Hz | |
Length | 105 | |
Depth | 96 | |
Height | 41 | |
Capacitance | 0.47µF | |
Inductance | 4*0.7mH | |
Dimensions | 105*96*41mm | |
Minimum Operating Temperature | -25°C | |
Leakage Current | 4.6/7.1mA | |
Maximum Operating Temperature | +85°C | |
Resistance | 1.5MΩ*3 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 300/520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
Length 105 | ||
Depth 96 | ||
Height 41 | ||
Capacitance 0.47µF | ||
Inductance 4*0.7mH | ||
Dimensions 105*96*41mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 4.6/7.1mA | ||
Maximum Operating Temperature +85°C | ||
Resistance 1.5MΩ*3 | ||
Related links
- RS PRO 16A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
- RS PRO 16A 300/520 V ac 50/60Hz Screw 3 Phase
- RS PRO 16A 300/520 V ac 50/60Hz Screw 3 Phase
- RS PRO 16A 520 V ac 50/60Hz Terminal Block Three Phase
- RS PRO 65A 300/520 V ac 50/60Hz Terminal Block 3 Phase
- RS PRO 65A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
- RS PRO 100A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
- RS PRO 42A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase