RS PRO 65A 300/520 V ac 50/60Hz, Chassis Mount Power Line Filter, Screw 3 Phase

Subtotal (1 box of 1 unit)*

€170.25

(exc. VAT)

€209.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€170.25

*price indicative

RS Stock No.:
237-8776
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current Rating

65A

Maximum Voltage Rating

300/520 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

Two Stage

Operating Frequency

50/60Hz

Length

200

Depth

168

Capacitance

2.2µF

Height

69.5

Dimensions

200*168*69.5mm

Inductance

4*0.3mH

Minimum Operating Temperature

-25°C

Leakage Current

6.8/10.4mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ*3

COO (Country of Origin):
CN

RS PRO Power Line Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind

a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.

Features and Benefits


  • Rated currents up to 10A

  • Quick
    connect(6.3*0.8mm)

  • There are a variety of
    parts and
    combinations to meet
    different customer's
    EMC tests

  • Customized products
    according to
    customer's
    requirementss

Applications


These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links