Wurth Elektronik, WE-CLFS 3A 250 V, Chassis Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 238-9602
- Distrelec Article No.:
- 302-88-567
- Mfr. Part No.:
- 810911003112
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€17.39
(exc. VAT)
€21.39
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.39 |
| 5 + | €16.02 |
*price indicative
- RS Stock No.:
- 238-9602
- Distrelec Article No.:
- 302-88-567
- Mfr. Part No.:
- 810911003112
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | WE-CLFS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series WE-CLFS | ||
- COO (Country of Origin):
- CN
The Wurth elektronik WE-CLFS line filter has 10 mH inductance, 0.22 μF X2-capacitance, 250V rated voltage and 3A rated current. It's operating temperature ranges between -25 °C to +100 °C. It is used in applications such as industrial electronics, telecommunications, switched-mode power supplies, household goods and DC applications.
Single-phase filter
Broadband noise suppression in common and differential mode
Simple connection through crimp cable lug
Fast chassis mounting
Flammability corresponding to UL 94 V-0
RoHS compliant
Broadband noise suppression in common and differential mode
Simple connection through crimp cable lug
Fast chassis mounting
Flammability corresponding to UL 94 V-0
RoHS compliant
Related links
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
