TE Connectivity, AHV 150A 760 V 50/60Hz, Chassis Mount EMI Filter, Stud 3 Phase

Subtotal (1 unit)*

€1,156.10

(exc. VAT)

€1,422.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,156.10

*price indicative

RS Stock No.:
264-5633
Mfr. Part No.:
1-2405082-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

150A

Maximum Voltage Rating

760 V

Mounting Type

Chassis Mount

Termination Style

Stud

Number of Phases

3

Series

AHV

Number of Stages

Two Stage

Operating Frequency

50/60Hz

COO (Country of Origin):
CZ
The TE Connectivity three phase very high performance EMI filter is chassis for motor drive applications requiring compact space and convenient installation with superior performance at significant interference levels.

Compact
Superior performance
Energy conversion devices

Related links