Phoenix Contact 1A 230 V ac, DIN Rail EMC Filter, Single Phase
- RS Stock No.:
- 267-1703
- Mfr. Part No.:
- 1292328
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€75.82
(exc. VAT)
€93.26
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.82 |
*price indicative
- RS Stock No.:
- 267-1703
- Mfr. Part No.:
- 1292328
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Current Rating | 1A | |
| Maximum Voltage Rating | 230 V ac | |
| Mounting Type | DIN Rail | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 230 V ac | ||
Mounting Type DIN Rail | ||
Number of Phases 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact EMC filter is reliable protection of sensitive equipment against high-frequency conducted interference, improved filter effect with additional PE terminals, for connection to the local protective bonding. Its user-friendly handling thanks to easy assembly and installation with push-in connection technology.
Versatile in use with universal circuit design
IP20 degree of protection
IP20 degree of protection
Related links
- Phoenix Contact 1A 230 V ac Single Phase
- Phoenix Contact 6A 230 V ac Single Phase
- Phoenix Contact 3A 230 V ac Single Phase
- Phoenix Contact 10A 230 V ac Single Phase
- Phoenix Contact 20A 230 V ac Single Phase
- TDK-Lambda 6A 250 V ac Screw, Single Phase
- TDK-Lambda 30A 250 V ac Screw, Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
