RS PRO 16A 250 V ac 50/60Hz, Chassis Mount, DIN Rail Power Line Filter, Terminal Block Single Phase
- RS Stock No.:
- 278-5147
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€63.26
(exc. VAT)
€77.81
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €63.26 |
| 5 - 9 | €63.13 |
| 10 + | €63.01 |
*price indicative
- RS Stock No.:
- 278-5147
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount, DIN Rail | |
| Termination Style | Terminal Block | |
| Number of Phases | Single | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 105mm | |
| Depth | 96mm | |
| Height | 41mm | |
| Capacitance | 1.0uF, 10000pF | |
| Inductance | 2 x 2.5mH | |
| Dimensions | 105 x 96 x 41mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 1.0/1.9mA | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 470kΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount, DIN Rail | ||
Termination Style Terminal Block | ||
Number of Phases Single | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
Length 105mm | ||
Depth 96mm | ||
Height 41mm | ||
Capacitance 1.0uF, 10000pF | ||
Inductance 2 x 2.5mH | ||
Dimensions 105 x 96 x 41mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 1.0/1.9mA | ||
Maximum Operating Temperature +85°C | ||
Resistance 470kΩ | ||
- COO (Country of Origin):
- CN
RS PRO 16A DIN Rail Mount Single Phase Power Line EMI Filter
protecting sensitive connected equipment.
Designed for chassis or 35mm DIN rail mounting and built to a compact size the power line filter is ideal for areas with limited space and is easily connected using the terminal block connections.
Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and is ideal for general purpose filtering.
Suitable for use with a wide range of general electrical and electronic equipment, sensitive medical equipment, new energy, office and communication equipment
Features and Benefits
Power line EMI filter
Voltage rated to 115/250 Vac
Current rated to 16A
DIN rail and chassis mount
Inductance of 2 x 2.5mH
Capacitance of 1.0uF x 2; 10000pF x 2
Hipot Rating 2250vdc (line to ground), 500Vdc (line to line)
IP40 rated
Terminal block connections
Dimensions of 105 x 96 x 41mm
Weight of 600g
Standards and Approvals: UL, TUV, CQC, CE, UKCA, Reach, RoHS, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 16A 250 V ac 50/60Hz DIN Rail Power Line Filter, Terminal Block Single Phase
- RS PRO 16A 115/250 V ac 50/60Hz Terminal Block, Single Phase
- RS PRO 16A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 6A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 20A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 45A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 55A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 25A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
