EPCOS, B84143B 1.6kA 300/520 V ac, Through Hole EMC Filter, Busbar 3 Phase
- RS Stock No.:
- 279-7916
- Mfr. Part No.:
- B84143B0320S080
- Manufacturer:
- EPCOS
Subtotal (1 unit)*
€804.93
(exc. VAT)
€990.06
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €804.93 |
*price indicative
- RS Stock No.:
- 279-7916
- Mfr. Part No.:
- B84143B0320S080
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 1.6kA | |
| Maximum Voltage Rating | 300/520 V ac | |
| Mounting Type | Through Hole | |
| Termination Style | Busbar | |
| Number of Phases | 3 | |
| Series | B84143B | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 1.6kA | ||
Maximum Voltage Rating 300/520 V ac | ||
Mounting Type Through Hole | ||
Termination Style Busbar | ||
Number of Phases 3 | ||
Series B84143B | ||
- COO (Country of Origin):
- HU
The TDK EMC 3-line filters for converters and power electronics help to mitigate the Electromagnetic Interference (EMI) and Radio Frequency Interference (RFI) present in the power and signal lines.
Easy to install
Very compact design
Low weight
Very compact design
Low weight
Related links
- EPCOS Through Hole EMC Filter, Busbar 3 Phase
- EPCOS Through Hole EMC Filter, Busbar 3 Phase
- EPCOS Through Hole EMC Filter, Busbar 3 Phase
- EPCOS Through Hole EMC Filter, Terminal Block 3 Phase
- EPCOS Through Hole EMC Filter, Busbar 3 Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter, Terminal Block 3 Phase
- EPCOS Through Hole EMC Filter, Terminal Block 3 Phase
