EPCOS, B84144A 66A 300/520 V ac, Through Hole EMC Filter, Terminal Block 3 Phase

Subtotal (1 unit)*

€279.82

(exc. VAT)

€344.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€279.82

*price indicative

RS Stock No.:
279-7928
Mfr. Part No.:
B84144A0066R140
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

66A

Maximum Voltage Rating

300/520 V ac

Mounting Type

Through Hole

Termination Style

Terminal Block

Number of Phases

3

Series

B84144A

COO (Country of Origin):
HU
The TDK EMC 3-line filters for converters and power electronics help to mitigate the Electromagnetic Interference (EMI) and Radio Frequency Interference (RFI) present in the power and signal lines.

Easy to install
Very compact design
Low weight

Related links