EPCOS, B84742A 25A 500 V ac, Through Hole EMC Filter, Terminal Block, Single Phase

Bulk discount available

Subtotal (1 unit)*

€96.63

(exc. VAT)

€118.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€96.63
2 +€91.80

*price indicative

RS Stock No.:
279-7935
Mfr. Part No.:
B84742A0025R190
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

25A

Maximum Voltage Rating

500 V ac

Mounting Type

Through Hole

Termination Style

Terminal Block

Number of Phases

1

Series

B84742A

COO (Country of Origin):
HU
The TDK EMC 2-line filters for converters and power electronics help to mitigate the Electromagnetic Interference (EMI) and Radio Frequency Interference (RFI) present in the power and signal lines.

Easy to install
Very compact design
Low weight

Related links