EPCOS, B84143 480A 480 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase
- RS Stock No.:
- 280-4929
- Mfr. Part No.:
- B84143A0008R000
- Manufacturer:
- EPCOS
Subtotal (1 box of 3 units)*
€282.33
(exc. VAT)
€347.28
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3 + | €94.11 | €282.33 |
*price indicative
- RS Stock No.:
- 280-4929
- Mfr. Part No.:
- B84143A0008R000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 480A | |
| Maximum Voltage Rating | 480 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder | |
| Number of Phases | 3 | |
| Series | B84143 | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 480A | ||
Maximum Voltage Rating 480 V | ||
Mounting Type Chassis Mount | ||
Termination Style Solder | ||
Number of Phases 3 | ||
Series B84143 | ||
Operating Frequency 50 Hz, 60 Hz | ||
- COO (Country of Origin):
- HU
The TDK Power Line EMC Filters are specifically a 3 line filter for converters and power electronics systems. The filter is constructed with a metal case and features a finger safe terminals for easy installation. These filters are commonly employed in frequency converters used for motor driven systems such as elevators, pumps, traction systems, conveyor systems and HVAC systems. It is also used for wind farms and power supplies applications.
Easy to install
High insertion loss
UL and cUL approval
Optimized leakage current
IP20 degree of protection
Optimized for long motor cables
High insertion loss
UL and cUL approval
Optimized leakage current
IP20 degree of protection
Optimized for long motor cables
