EPCOS, B84144 200A 520 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase
- RS Stock No.:
- 280-4948
- Mfr. Part No.:
- B84144A0200R140
- Manufacturer:
- EPCOS
Subtotal (1 unit)*
€749.47
(exc. VAT)
€921.85
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €749.47 |
*price indicative
- RS Stock No.:
- 280-4948
- Mfr. Part No.:
- B84144A0200R140
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 200A | |
| Maximum Voltage Rating | 520 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder | |
| Number of Phases | 3 | |
| Series | B84144 | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 200A | ||
Maximum Voltage Rating 520 V | ||
Mounting Type Chassis Mount | ||
Termination Style Solder | ||
Number of Phases 3 | ||
Series B84144 | ||
Operating Frequency 50 Hz, 60 Hz | ||
- COO (Country of Origin):
- HU
The TDK Power Line EMC Filters are specifically a 4 line filter for converters and power electronics systems. This power line filters are designed for 3 phase systems. This filter is constructed with a metal case and features a finger safe terminals for easy installation. These filters are commonly employed in frequency converters used for motor driven systems such as elevators, pump, conveyor systems and HVAC system. It is also used in power supplies and industrial application.
Easy to install
Compact design
Low leakage current
ENEC UL and cUL approval
Design complies with IEC 60939
Compact design
Low leakage current
ENEC UL and cUL approval
Design complies with IEC 60939
