RS PRO 30A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Terminal Block, Single Phase
- RS Stock No.:
- 286-7269
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€158.64
(exc. VAT)
€195.13
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
- Plus 6 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €158.64 |
| 5 - 9 | €147.54 |
| 10 - 24 | €137.21 |
| 25 + | €127.61 |
*price indicative
- RS Stock No.:
- 286-7269
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 115/250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 98mm | |
| Depth | 80mm | |
| Height | 41mm | |
| Capacitance | 2.2µF | |
| Dimensions | 98 x 80 x 41mm | |
| Inductance | 2 x 2.0mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 3.2/6.4mA | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 1MΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 115/250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 98mm | ||
Depth 80mm | ||
Height 41mm | ||
Capacitance 2.2µF | ||
Dimensions 98 x 80 x 41mm | ||
Inductance 2 x 2.0mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 3.2/6.4mA | ||
Maximum Operating Temperature +85°C | ||
Resistance 1MΩ | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- CN
RS PRO 30A Single Phase EMI Filter (115/250V)
A general purpose single phase one stage EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.
Designed for chassis mounting and built to a compact size of 96 x 80 x 41mm the power line filter is ideal for areas with limited space and is easy to install using the terminal connections.
Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.
Features and Benefits
Power line EMI filter
Current rated to 30A
Resistance of 1MΩ
Hipot Rating 2250vdc (line to ground), 500Vdc (line to line)
IP40 rated
Dimensions of 96 x 80 x 41mm
95 x 50mm mounting hole spacing
Terminal connections
Weight of 600g
Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL/EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Standards
UL E542953
Related links
- RS PRO 30A 115/250 V ac 50/60Hz Stud, Single Phase
- RS PRO 30A 115/250 V ac 50 → 60Hz Screw, Single Phase
- RS PRO 45A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 55A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 16A 115/250 V ac 50/60Hz Terminal Block, Single Phase
- RS PRO 16A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 25A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 20A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
