RS PRO 16A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Screw, Single Phase

Bulk discount available

Subtotal (1 unit)*

€71.86

(exc. VAT)

€88.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€71.86
10 - 24€66.83
25 - 49€62.16
50 - 99€57.80
100 +€53.75

*price indicative

RS Stock No.:
286-7282
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current Rating

16A

Maximum Voltage Rating

115/250 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

Two Stage

Operating Frequency

50 → 60Hz

Length

92mm

Depth

57mm

Height

44.5mm

Capacitance

1.0µF

Dimensions

92 x 57 x 44.5mm

Inductance

2 x 2.5mH

Leakage Current

0.5/1.0mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Resistance

220kΩ

Standards Met

UL 1283

COO (Country of Origin):
CN

RS PRO 16A Single Phase Two Stage EMI Filter (115/250V)


A general purpose single phase two stage EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.

Designed for chassis mounting and built to a compact size of 92 x 57 x 44.5mm the power line filter is ideal for areas with limited space and is easily connected using the screw terminals.

Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.

Features and Benefits


Power line EMI filter

Current rated to 16A

Resistance of 220KΩ

Hipot Rating 2250vdc (line to ground), 500Vdc (line to line)

IP40 rated

Dimensions of 92 x 57 x 44.5mm

104mm mounting hole spacing

Screw terminals

Weight of 600g

Standards and Approvals: TUV, CQC, CE, UKCA, EN 60939, GB/T 15287; GB/T 15288-1994.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Standards

UL E542953

Related links