TE Connectivity, CORCOM RPQ 35A 250 V ac 50Hz, Chassis Mount Power Line Filter, Wire Lead, Single Phase
- RS Stock No.:
- 287-1206
- Mfr. Part No.:
- 1-2432408-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€317.00
(exc. VAT)
€389.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.00 |
*price indicative
- RS Stock No.:
- 287-1206
- Mfr. Part No.:
- 1-2432408-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 35A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Wire Lead | |
| Number of Phases | 1 | |
| Series | CORCOM RPQ | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 35A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Wire Lead | ||
Number of Phases 1 | ||
Series CORCOM RPQ | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
The TE Connectivity Single-phase line reactors are specifically engineered to safeguard motor drives from power line disturbances and disruptions originating from the line side, in addition to mitigating harmonic distortions generated by AC/DC motor drives. These reactors cover a wide rating range, from 2A to 1000A, with a maximum voltage capacity of up to 250V.
Copper windings
Impedance at 4%
Helps protect motor drive electronics
Limits inrush currents
Reduces nuisance tripping caused by power line voltage spikes
Low ripple
Impedance at 4%
Helps protect motor drive electronics
Limits inrush currents
Reduces nuisance tripping caused by power line voltage spikes
Low ripple
Related links
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
