TE Connectivity, CORCOM RPQ 25A 480 V ac 50 / 60Hz, Chassis Mount Power Line Filter, Terminal Block 3 Phase

Subtotal (1 unit)*

€327.92

(exc. VAT)

€403.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€327.92

*price indicative

RS Stock No.:
287-1243
Mfr. Part No.:
1-2432409-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

25A

Maximum Voltage Rating

480 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

CORCOM RPQ

Operating Frequency

50 / 60Hz

COO (Country of Origin):
IN
The TE Connectivity Line reactors are engineered to safeguard motor drives against power line disturbances and disruptions originating from the line side, along with mitigating harmonic distortions produced by AC/DC motor drives. These three-phase line reactors span a wide range of ratings, from 1.76A to 1010A, suitable for 50/60Hz networks with a maximum voltage of 480V.

Copper windings
Impedance at 4%
Helps protect motor drive electronics
Limits inrush currents
Reduces nuisance tripping caused by power line voltage spikes
Improves true power factor
Reduces power distortion and low ripple
Complies with industry standards

Related links