TE Connectivity, CORCOM RPQ 1kA 250 V ac 50Hz, Chassis Mount Power Line Filter, Busbar, Single Phase

Bulk discount available

Subtotal (1 unit)*

€2,896.49

(exc. VAT)

€3,562.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€2,896.49
2 - 4€2,775.79
5 +€2,655.11

*price indicative

RS Stock No.:
287-1255
Mfr. Part No.:
2-2432408-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

1kA

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Busbar

Number of Phases

1

Series

CORCOM RPQ

Operating Frequency

50Hz

COO (Country of Origin):
IN
The TE Connectivity Single-phase line reactors are specifically engineered to safeguard motor drives from power line disturbances and disruptions originating from the line side, in addition to mitigating harmonic distortions generated by AC/DC motor drives. These reactors cover a wide rating range, from 2A to 1000A, with a maximum voltage capacity of up to 250V.

Copper windings
Impedance at 4%
Helps protect motor drive electronics
Limits inrush currents
Reduces nuisance tripping caused by power line voltage spikes
Low ripple

Related links