TE Connectivity, CORCOM RPQ 35.28A 480 V ac 50 / 60Hz, Chassis Mount Power Line Filter, Wire Lead 3 Phase
- RS Stock No.:
- 287-1256
- Mfr. Part No.:
- 2-2432409-0
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 2 units)*
€897.25
(exc. VAT)
€1,103.618
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 - 2 | €448.625 | €897.25 |
| 4 + | €429.12 | €858.24 |
*price indicative
- RS Stock No.:
- 287-1256
- Mfr. Part No.:
- 2-2432409-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 35.28A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Wire Lead | |
| Number of Phases | 3 | |
| Series | CORCOM RPQ | |
| Operating Frequency | 50 / 60Hz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 35.28A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Wire Lead | ||
Number of Phases 3 | ||
Series CORCOM RPQ | ||
Operating Frequency 50 / 60Hz | ||
- COO (Country of Origin):
- IN
The TE Connectivity Line reactors are engineered to safeguard motor drives against power line disturbances and disruptions originating from the line side, along with mitigating harmonic distortions produced by AC/DC motor drives. These three-phase line reactors span a wide range of ratings, from 1.76A to 1010A, suitable for 50/60Hz networks with a maximum voltage of 480V.
Copper windings
Impedance at 4%
Helps protect motor drive electronics
Limits inrush currents
Reduces nuisance tripping caused by power line voltage spikes
Improves true power factor
Reduces power distortion and low ripple
Complies with industry standards
Impedance at 4%
Helps protect motor drive electronics
Limits inrush currents
Reduces nuisance tripping caused by power line voltage spikes
Improves true power factor
Reduces power distortion and low ripple
Complies with industry standards
Related links
- TE Connectivity Chassis Mount Power Line Filter, Wire Lead 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Wire Lead 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Wire Lead 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Wire Lead 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Wire Lead 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Wire Lead 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Wire Lead 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Wire Lead 3 Phase
