Siemens, 6SL3203 250A 480 V Power Line Filter, Screw
- RS Stock No.:
- 287-3546
- Mfr. Part No.:
- 6SL3203-0BE32-5AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,660.44
(exc. VAT)
€2,042.34
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,660.44 |
*price indicative
- RS Stock No.:
- 287-3546
- Mfr. Part No.:
- 6SL3203-0BE32-5AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Current Rating | 250A | |
| Maximum Voltage Rating | 480 V | |
| Termination Style | Screw | |
| Series | 6SL3203 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Current Rating 250A | ||
Maximum Voltage Rating 480 V | ||
Termination Style Screw | ||
Series 6SL3203 | ||
- COO (Country of Origin):
- DE
The Siemens Line filter is designed with three phase AC input and line voltage range of 380 to 480 V. This line filter has a rated current of 250 A.
IP00 degree protection
