Siemens, UAC 240A 400 V 50Hz Power Line Filter 3 Phase
- RS Stock No.:
- 287-3583
- Mfr. Part No.:
- UAC:FN3440160118E2FAJXX
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10,717.18
(exc. VAT)
€13,182.13
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,717.18 |
*price indicative
- RS Stock No.:
- 287-3583
- Mfr. Part No.:
- UAC:FN3440160118E2FAJXX
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Current Rating | 240A | |
| Maximum Voltage Rating | 400 V | |
| Number of Phases | 3 | |
| Series | UAC | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Current Rating 240A | ||
Maximum Voltage Rating 400 V | ||
Number of Phases 3 | ||
Series UAC | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Siemens Line filter is designed with three phase AC input and line voltage range of 380 to 415 V. It has a rated current of 240.0 A and a power loss of 1.462 kW.
IP20 degree protection
CE and UL compliance
CE and UL compliance
Related links
- Siemens, UAC 28.2A 400 V 50Hz Power Line Filter 3 Phase
- Siemens, UAC 22.2A 400 V 50Hz Power Line Filter 3 Phase
- Siemens, UAC 134A 400 V 50Hz Power Line Filter 3 Phase
- Siemens, UAC 32.5A 400 V 50Hz Power Line Filter 3 Phase
- Siemens, UAC 197A 400 V 50Hz Power Line Filter 3 Phase
- Siemens, UAC 16.3A 400 V 50Hz Power Line Filter 3 Phase
- Siemens, UAC 44.4A 400 V 50Hz Power Line Filter 3 Phase
- Siemens, UAC 54.8A 400 V 50Hz Power Line Filter 3 Phase
