Siemens, UAC 8.2A 400 V 50Hz Power Line Filter 3 Phase

Subtotal (1 unit)*

€1,813.12

(exc. VAT)

€2,230.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,813.12

*price indicative

RS Stock No.:
287-3592
Mfr. Part No.:
UAC:FN34406112E2XXJRX
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Current Rating

8.2A

Maximum Voltage Rating

400 V

Number of Phases

3

Series

UAC

Operating Frequency

50Hz

COO (Country of Origin):
CN
The Siemens Line filter is designed with three phase AC input and line voltage range of 380 to 415 V. It has a rated current of 8.2 A and a power loss of 0.183 kW.

IP20 degree protection
CE and UL compliance

Related links