Schaffner, FN2010B 3A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€17.33

(exc. VAT)

€21.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€17.33
10 - 49€15.76
50 - 99€14.21
100 - 199€13.85
200 +€13.50

*price indicative

RS Stock No.:
455-8840
Distrelec Article No.:
301-09-604
Mfr. Part No.:
FN2010B-3-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Single Stage

Series

FN2010B

Operating Frequency

400Hz

Length

64mm

Depth

35mm

Capacitance

4.7 nF, 100nF

Height

24.3mm

Dimensions

64 x 35 x 24.3mm

Inductance

2.5 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.002 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Power Loss

1.1W

FN2010B Series


Schaffner FN2010 series general purpose EMI filters are designed for fast and easy chassis mounting. They provide a general purpose conducted attenuation performance, based on chokes with high
saturation resistance and excellent thermal behaviour. These filters cover a wide range of usage and offer a good size/ampage ratio.

Applications


Consumer goods
Electrical and electronic equipment
Household equipment
Medical equipment
equipment
Datacom equipment
Office automation equipment

Approvals

UL recognised component, CSA certified, VDE

Approvals

UL; CSA; VDE

Related links