EPCOS, B84111F 20A 250 V ac/dc 60Hz, Flange Mount EMC Filter, Tab, Single Phase
- RS Stock No.:
- 702-4012
- Mfr. Part No.:
- B84111F0000B120
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€24.66
(exc. VAT)
€30.33
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 December 2025
- Plus 240 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.66 |
| 5 - 9 | €23.42 |
| 10 - 24 | €22.19 |
| 25 + | €20.96 |
*price indicative
- RS Stock No.:
- 702-4012
- Mfr. Part No.:
- B84111F0000B120
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Flange Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | B84111F | |
| Number of Stages | Single Stage | |
| Operating Frequency | 60Hz | |
| Length | 64mm | |
| Depth | 74.6mm | |
| Height | 26mm | |
| Capacitance | 0.1 x 2 μF, 4700 x 2pF | |
| Inductance | 0.43 x 2 mH | |
| Dimensions | 64 x 74.6 x 26mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.369 mA | |
| Maximum Operating Temperature | +100°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Flange Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series B84111F | ||
Number of Stages Single Stage | ||
Operating Frequency 60Hz | ||
Length 64mm | ||
Depth 74.6mm | ||
Height 26mm | ||
Capacitance 0.1 x 2 μF, 4700 x 2pF | ||
Inductance 0.43 x 2 mH | ||
Dimensions 64 x 74.6 x 26mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.369 mA | ||
Maximum Operating Temperature +100°C | ||
Standards Met UL 1283 | ||
B84111F series
Single phase B84111F series offer's optimized leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.
SIFI-F for normal insertion loss
Terminals; up to 20A tab connectors 6.3 x 0.8 mm
Threaded M5 studs for filters from 25A to 36A
Polyurethane potting (UL 94 V−0)
Terminals; up to 20A tab connectors 6.3 x 0.8 mm
Threaded M5 studs for filters from 25A to 36A
Polyurethane potting (UL 94 V−0)
Approvals
ENEC10; UL; cUL
Approvals
ENEC10; UL; cUL
Related links
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
